Phoenix Contact UKH 150/240 EP Series DIN Rail Accessory Insertion Profile
- RS Stock No.:
- 856-5460
- Mfr. Part No.:
- 3009244
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£12.99
(exc. VAT)
£15.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £12.99 | £1.299 |
*price indicative
- RS Stock No.:
- 856-5460
- Mfr. Part No.:
- 3009244
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Accessory Insertion Profile | |
| Series | UKH 150/240 EP | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Accessory Insertion Profile | ||
Series UKH 150/240 EP | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Insertion profile, color: silver
Related links
- Phoenix Contact UKH95 EP Series DIN Rail Accessory Insertion Profile
- Phoenix Contact UKH50 EP Series DIN Rail Accessory Insertion Profile
- WAGO DIN Rail DIN Rail Accessory Insertion Profile, 1 m x 1m
- Phoenix Contact UKH Series Insertion Profile for Use with DIN Rail
- Phoenix Contact AGK 10-UKH 50 Series Pick-Off Terminal Block for Use with DIN Rail
- Phoenix Contact 3247400 UKH 50 Series High Current Connector Grey 70 mm² Screw
- Phoenix Contact 3009163 UKH 50-PE/N Series Earth Terminal Block Green 16mm² 1-Level, Screw
- Phoenix Contact 3247433 UKH 150 Series High Current Connector Grey 35 mm² Screw
