Phoenix Contact UKH Series Insertion Profile for Use with DIN Rail
- RS Stock No.:
- 558-254
- Mfr. Part No.:
- 3009229
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£32.98
(exc. VAT)
£39.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £32.98 | £0.33 |
*price indicative
- RS Stock No.:
- 558-254
- Mfr. Part No.:
- 3009229
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insertion Profile | |
| Series | UKH | |
| For Use With | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insertion Profile | ||
Series UKH | ||
For Use With DIN Rail | ||
- COO (Country of Origin):
- CN
The Phoenix Contact insertion profile comes in a packing unit of 10 pieces, with a minimum order quantity of 100 pieces. Each piece weighs 4.49 g, including the packing, and 4.57 g without the packing. This profile is typically used in modular electrical and mechanical systems, offering a lightweight and efficient solution for installation.
RoHS compliant materials reflect a commitment to environmental standards
No hazardous substances above the limits
No hazardous substances above the limits
Related links
- Phoenix Contact UKH 50 EP-VPE500 Series Insertion Profile for Use with DIN Rail Terminal Blocks
- Phoenix Contact UKH 150/240 EP Series DIN Rail Accessory Insertion Profile
- Phoenix Contact EB 3-31/UKH Series Insertion Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact EB 3-25/UKH Series Insertion Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact 3247022 UKH Series Grey Screw Termination
- Phoenix Contact 3003541 AGK 10-UKH 95 Series
- Phoenix Contact AGK 10-UKH 50 Series Pick-off terminal block for Use with DIN Rail
- Phoenix Contact UKH50 EP Series DIN Rail Accessory Insertion Profile


