JST CS Series PCB Header, 27 Contact(s), 2.5 mm Pitch, Shrouded
- RS Stock No.:
- 749-5183
- Mfr. Part No.:
- B27B-CSRK(LF)(SN)
- Brand:
- JST
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 749-5183
- Mfr. Part No.:
- B27B-CSRK(LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | CS | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 1.8 | |
| Number of Contacts | 27 | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series CS | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 1.8 | ||
Number of Contacts 27 | ||
Shrouded/Unshrouded Shrouded | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Voltage 50V | ||
The JST PCB Header of CS series is a through hole type shrouded header with 27 ways.
Contact Material: Copper Alloy
Related links
- JST CS Series PCB Header 2.5 mm Pitch, Shrouded
- JST CS Series PCB Header 2.5 mm Pitch, Shrouded
- JST CS Series PCB Header 2.5 mm Pitch, Shrouded
- JST CS Series PCB Header 2.5 mm Pitch, Shrouded
- JST CS Series PCB Header 2.5 mm Pitch, Shrouded
- JST CS Series PCB Header 2.5 mm Pitch, Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
