JST CS Series PCB Header, 9 Contact(s), 2.5 mm Pitch, Shrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
749-5174
Mfr. Part No.:
B09B-CSRK(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

CS

Current

1.8

Pitch

2.5mm

Number of Contacts

9

Shrouded/Unshrouded

Shrouded

Contact Plating

Tin

Contact Material

Copper Alloy

Voltage

50V

The JST PCB Header of CS series is a through hole type shrouded header with 9 ways.

Contact Material: Copper Alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy