Deutsch, DT13 Automotive Connector Through Hole, Panel 6 Way Solder Termination DT13-6P
- RS Stock No.:
- 724-2535
- Mfr. Part No.:
- DT13-6P
- Brand:
- Deutsch
Subtotal (1 unit)*
£12.80
(exc. VAT)
£15.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 759 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.80 |
*price indicative
- RS Stock No.:
- 724-2535
- Mfr. Part No.:
- DT13-6P
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Automotive Connector | |
| Number of Contacts | 6 | |
| Termination Type | Solder | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole, Panel | |
| Series | DT13 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Thermoplastic | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector | ||
Number of Contacts 6 | ||
Termination Type Solder | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type Through Hole, Panel | ||
Series DT13 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Housing Material Thermoplastic | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
Deutsch DT13/15 Series Connectors, PCB Headers
Deutsch DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications. The DT13 feature 90 degree pins, the DT15 straight pins which are solid copper alloy with tin plating. The DT13/15 series mate with the Deutsch DT06 series connector plugs.
Features and Benefits:
• Environmentally sealed connector
• Rugged thermoplastic connector housing
• Operating temp range -55 to +125 °C
• Moulded in solid copper alloy contacts
• Mates with DT06 Series connector plugs
Deutsch DT13/15 Series PCB Connector Headers
DT13/15 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications.
Related links
- Deutsch Through Hole 4 Way, Solder Termination DT13-4P
- Deutsch Through Hole 2 Way, Solder Termination DT13-2P
- Deutsch Through Hole 6 Way, Solder Termination DT15-6P
- TE Connectivity Solder Termination DT13-08PA
- TE Connectivity Solder Termination DTF13-6P
- Amphenol Industrial Solder Termination AT15-6P-BM02GRY
- Amphenol Industrial Solder Termination AT04-6P-BM02
- Amphenol Industrial Solder Termination AT04-6P-BM04

