Amphenol Industrial, AT04 Automotive Connector Socket Black Through Hole 6 Way, Solder Termination AT04-6P-BM04

Bulk discount available

Subtotal (1 unit)*

£3.44

(exc. VAT)

£4.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 893 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.44
10 - 24£3.16
25 +£2.85

*price indicative

RS Stock No.:
434-112
Mfr. Part No.:
AT04-6P-BM04
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

6

Type

Connector

Gender

Female

Number of Rows

2

Current Rating

13A

Mounting Type

Through Hole

Series

AT04

Colour

Black

Termination Method

Solder

COO (Country of Origin):
CN
The Amphenol Industrial 6 Position Straight PCB Receptacle is a pin, board mount connector with self-threading, tin plated contacts and comes in black.

Housing material is thermoplastic
Seal material is silicone rubber
RoHS Compliant

Related links