Amphenol Industrial, AT04 Automotive Connector Socket Black Through Hole 4 Way, Solder Termination AT04-4P-BM04
- RS Stock No.:
- 434-082
- Mfr. Part No.:
- AT04-4P-BM04
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£2.98
(exc. VAT)
£3.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,047 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.98 |
| 10 - 24 | £2.74 |
| 25 + | £2.47 |
*price indicative
- RS Stock No.:
- 434-082
- Mfr. Part No.:
- AT04-4P-BM04
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Type | Connector | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Current Rating | 13A | |
| Mounting Type | Through Hole | |
| Series | AT04 | |
| Colour | Black | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Type Connector | ||
Number of Contacts 4 | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Through Hole | ||
Series AT04 | ||
Colour Black | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 4 Position PCB Flangeless (Snap Fit) Board Mount Receptacle features a pin design with nickel contact plating and comes in black.
Contact material is Copper alloy
Housing material is thermoplastic
Housing material is thermoplastic
Related links
- Amphenol Industrial Solder Termination AT04-6P-BM04
- Amphenol Industrial Solder Termination AT04-4P-BM03
- Amphenol Industrial Solder Termination AT04-2P-BM04
- Amphenol Industrial Solder Termination AT04-4P-BM02
- Amphenol Industrial Crimp Termination AT04-4P-PM11
- Amphenol Industrial Crimp Termination AT04-4P-PM12
- Amphenol Industrial Solder Termination AT04-2P-BM03
- Amphenol Industrial Solder Termination AT04-6P-BM02

