Phoenix Contact VIP/P/FKC/KIT CX Series Pluggable Terminal Block

Subtotal (1 unit)*

£78.65

(exc. VAT)

£94.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.65

*price indicative

RS Stock No.:
217-6408
Mfr. Part No.:
2910417
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

VIP/P/FKC/KIT CX

Current

10A

Housing Material

Polyamide

Standards/Approvals

UL 94 V-0

Voltage

300V

COO (Country of Origin):
US
The Phoenix Contact have connector set having push in spring connection. This connector have 300 V nominal voltage and 10 A current.

Ambient temperature for operation is -40 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy