Phoenix Contact VIP/S/FRONT-MC/KIT Series Pluggable Terminal Block, 9 Contact(s)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-6396
Mfr. Part No.:
2907270
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

VIP/S/FRONT-MC/KIT

Product Type

Pluggable Terminal Block

Current

8A

Number of Contacts

9

Housing Material

Polyamide

Standards/Approvals

No

Voltage

300V

COO (Country of Origin):
US
The Phoenix Contact have printed circuit board connector to connect to VIP base module labelled 9-16. This connector have maximum current capacity is 8 A with 300 V nominal voltage.

Screw clamp Terminal wire connection

Pre printed channel and shield labelling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy