Phoenix Contact VIP/S/FRONT-MC/KIT Series Pluggable Terminal Block, 9 Contact(s)
- RS Stock No.:
- 217-6398
- Mfr. Part No.:
- 2907272
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-6398
- Mfr. Part No.:
- 2907272
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VIP/S/FRONT-MC/KIT | |
| Product Type | Pluggable Terminal Block | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 9 | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VIP/S/FRONT-MC/KIT | ||
Product Type Pluggable Terminal Block | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 9 | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- US
The Phoenix Contact have printed circuit board connector to connect to VIP base module labelled 25-32. This connector have maximum current capacity is 8 A with 300 V nominal voltage.
Screw clamp Terminal wire connection
Pre printed channel and shield labelling
Related links
- Phoenix Contact VIP/S/FRONT-MC/KIT Series Pluggable Terminal Block, 9 Contact(s)
- Phoenix Contact VIP/S/MC/KIT Series Pluggable Terminal Block, 9 Contact(s)
- Phoenix Contact, VIP/S/BASE 3L Nylon Partition Plate for use with Terminal Block
- Phoenix Contact MC 1.5/ 9-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact VIP-2 Series 9-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP-2/SC/D 9SUB/M Series 9-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact MDSTB 2.5/ 9-G Series Pluggable Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
