Phoenix Contact 1002290 Series Connector Latch
- RS Stock No.:
- 200-7262
- Mfr. Part No.:
- 1002290
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in packs of 10)*
£5.23
(exc. VAT)
£6.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.523 | £5.23 |
| 100 + | £0.471 | £4.71 |
*price indicative
- RS Stock No.:
- 200-7262
- Mfr. Part No.:
- 1002290
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Latch | |
| Series | 1002290 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Latch | ||
Series 1002290 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 1002290 is a manual release latch for PRC HR variants.
Convenient release of PRC connectors by hand, no tools required
Colouring enables quick assignment to the mating connector
Related links
- Phoenix Contact Prestta Series Connector Latch
- Phoenix Contact UPR/ 2 Series Latch
- Phoenix Contact, D07 Dust Cap for use with Single Locking Latch
- Phoenix Contact CPSL Series Latch
- Phoenix Contact FR Series 40-Contact Female Interface Module Latch, 1.4A
- Molex Micro-Latch Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Latch Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Mini-Latch Series Right Angle Through Hole Pin Header 2.5 mm Pitch Unshrouded
