JST PCB Header, Shrouded
- RS Stock No.:
- 175-4884
- Mfr. Part No.:
- S8B-PH-KL (LF)(SN)
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-4884
- Mfr. Part No.:
- S8B-PH-KL (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand JST | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- MY
The JST S8B-PH-KL (LF)(SN) is a PH series, 8 way, 2. 00 mm pitch, side entry type through hole shrouded header disconnectable crimp style connector (Wire-to-Board type connector). It is a low force insertion type connector. It is designed to meet the demand for the high-density connection of internal wires to PC boards.
Reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
