JST PCB Header, Shrouded

Stock information currently inaccessible
RS Stock No.:
175-4750
Mfr. Part No.:
S8B-PH-KL (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Shrouded/Unshrouded

Shrouded

COO (Country of Origin):
MY
The JST S8B-PH-KL (LF)(SN) is a PH series, 8 way, 2. 00 mm pitch, side entry type through hole shrouded header disconnectable crimp style connector (Wire-to-Board type connector). It is a low force insertion type connector. It is designed to meet the demand for the high-density connection of internal wires to PC boards.

Reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy