- RS Stock No.:
- 166-7503
- Mfr. Part No.:
- B14B-EH-A (LF) (SN)
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 166-7503
- Mfr. Part No.:
- B14B-EH-A (LF) (SN)
- Brand:
- JST
Technical Reference
Legislation and Compliance
Product Details
EH Series Straight Headers
Note
Manufacturers part numbers BxxB-EH-A have 3.2mm long pins; part numbers BxxB-EH have 4.0mm long pins.
Approvals
UL File No. 60389, CSA File No. LR20812
Specifications
Attribute | Value |
---|---|
Series | EH |
Pitch | 2.5mm |
Number of Contacts | 14 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3.0A |
Voltage Rating | 250.0 V |
- RS Stock No.:
- 166-7503
- Mfr. Part No.:
- B14B-EH-A (LF) (SN)
- Brand:
- JST