TE Connectivity 5.08mm Pitch 2 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 164-7758
- Mfr. Part No.:
- 282824-2
- Brand:
- TE Connectivity
Available to back order for despatch 06/09/2024
Added
Price Each (In a Box of 300)
£0.291
(exc. VAT)
£0.349
(inc. VAT)
Units | Per unit | Per Box* |
300 + | £0.291 | £87.30 |
*price indicative |
- RS Stock No.:
- 164-7758
- Mfr. Part No.:
- 282824-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity TERMI-BLOK 5.08mm Open End Terminal Block Headers with Interlock
TERMI-BLOK series open end vertical and right angle PCB mount terminal block headers with a 5.08mm centreline and interlock feature. These 5.08mm PCB terminal block headers are made from green polyamide 6.6 GF and have tin plated phosphor bronze contacts.
Mates with Plug stock number 710-0150 typical
Standards
UL 94V-0
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 300.0 V |
Contact Material | Phosphor Bronze |
- RS Stock No.:
- 164-7758
- Mfr. Part No.:
- 282824-2
- Brand:
- TE Connectivity
Related links
- TE Connectivity 5.08mm Pitch 4 Way Pluggable Terminal Block...
- TE Connectivity 5.08mm Pitch 3 Way Pluggable Terminal Block...
- TE Connectivity 5.08mm Pitch 2 Way Pluggable Terminal Block Cable...
- TE Connectivity 5.08mm Pitch 8 Way Pluggable Terminal Block...
- TE Connectivity 5.08mm Pitch 2 Way Pluggable Terminal Block Panel...
- TE Connectivity 5.08mm Pitch 2 Way Right Angle Pluggable Terminal...
- TE Connectivity 5.08mm Pitch 12 Way Pluggable Terminal Block Panel...
- TE Connectivity 5.08mm Pitch 12 Way Right Angle Pluggable Terminal...