TE Connectivity, Timer Automotive Connector Male Black Through Hole 70 Way Solder Termination
- RS Stock No.:
- 164-3539
- Distrelec Article No.:
- 304-51-459
- Mfr. Part No.:
- 1-963484-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 55 units)*
£1,091.53
(exc. VAT)
£1,309.825
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 55 + | £19.846 | £1,091.53 |
*price indicative
- RS Stock No.:
- 164-3539
- Distrelec Article No.:
- 304-51-459
- Mfr. Part No.:
- 1-963484-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 70 | |
| Termination Type | Solder | |
| Gender | Male | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Series | Timer | |
| Cord Included | No | |
| Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 112.7mm | |
| Standards/Approvals | RoHS | |
| Depth | 37.1mm | |
| Height | 32.5mm | |
| Housing Material | Polybutylene Terephthalate Fibreglass | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 70 | ||
Termination Type Solder | ||
Gender Male | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Series Timer | ||
Cord Included No | ||
Colour Black | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Width 112.7mm | ||
Standards/Approvals RoHS | ||
Depth 37.1mm | ||
Height 32.5mm | ||
Housing Material Polybutylene Terephthalate Fibreglass | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
TE Connectivity Junior Power Timer/Micro Timer II Header Connectors
Junior Power Timer/Micro Timer II plug style header connectors pre-loaded with tab contacts. These Junior Power Timer/Micro Timer II plug style headers have a 5mm centerline and are MADE from black PBT-GF
TE Connectivity Junior Power Timer Automotive Connectors
Related links
- TE Connectivity, Timer Automotive Connector Male Black Through Hole 70 Way Solder Termination 1-963484-1
- TE Connectivity, Timer Automotive Connector Male Grey Cable 21 Way Solder Termination
- TE Connectivity Blue Grey, White Through Hole 42 Way Solder Termination
- TE Connectivity, Timer Automotive Connector Male Black Through Hole 42 Way Solder Termination
- TE Connectivity, Timer Automotive Connector Male Black Plug-in 42 Way Solder Termination
- TE Connectivity, Timer Automotive Connector Male Black Cable 4 Way Solder Termination
- TE Connectivity, Timer Automotive Connector Male Grey Cable 21 Way Solder Termination 1-967630-3
- TE Connectivity, Timer Automotive Connector Male Black Cable 4 Way Solder Termination 1-965261-1

