TE Connectivity, Multi-Interlock Mark II Automotive Connector Male Natural Through Hole 5 Way Solder Termination
- RS Stock No.:
- 164-2825
- Distrelec Article No.:
- 304-63-132
- Mfr. Part No.:
- 172037-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 200 units)*
£209.60
(exc. VAT)
£251.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 600 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 200 + | £1.048 | £209.60 |
*price indicative
- RS Stock No.:
- 164-2825
- Distrelec Article No.:
- 304-63-132
- Mfr. Part No.:
- 172037-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 5 | |
| Termination Type | Solder | |
| Sub Type | Shrouded Header | |
| Current | 10A | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Series | Multi-Interlock Mark II | |
| Cord Included | No | |
| Colour | Natural | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Depth | 16.7mm | |
| Height | 22mm | |
| Standards/Approvals | RoHS | |
| Width | 23.6mm | |
| Housing Material | Nylon | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 5 | ||
Termination Type Solder | ||
Sub Type Shrouded Header | ||
Current 10A | ||
Gender Male | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Series Multi-Interlock Mark II | ||
Cord Included No | ||
Colour Natural | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Depth 16.7mm | ||
Height 22mm | ||
Standards/Approvals RoHS | ||
Width 23.6mm | ||
Housing Material Nylon | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors
A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.
TE Connectivity MIC (Multiple Interlock Connectors) Range
Related links
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Male Natural Through Hole 5 Way Solder Termination
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Male Natural Cable 13 Way Crimp Termination
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Male Natural Cable 13 Way Crimp Termination 172498-1
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Female Natural Cable 13 Way Crimp Termination
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Female Natural Cable 21 Way Crimp Termination
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Female Natural Cable 13 Way Crimp Termination 172508-1
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Female Natural Cable 21 Way Crimp Termination 172510-1
- TE Connectivity 13 Way, 2 Row Right Angle

