Hirose 52 Series Straight Cable FPC Connector, 12 Contact(s), 800 μm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£26.40

(exc. VAT)

£31.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.264£26.40
500 - 900£0.231£23.10
1000 - 1400£0.193£19.30
1500 - 1900£0.178£17.80
2000 +£0.154£15.40

*price indicative

RS Stock No.:
162-0839
Mfr. Part No.:
DF52-12P-0.8C
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

52

Product Type

FPC Connector

Current

800mA, 1mA, 1.2mA

Pitch

800μm

Housing Material

Polyamide

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Mount Type

Cable

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

100V ac, 100V ac

0.8 mm pitch, Small & Robust Wire to Board Connector

0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector

Rated up to 2.5 Amps MAX with AWG#28, 2 pos.

Robust design is tolerant of cable wiring.

High contact lance strength

Box shape crimp contact prevents deformation

Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28

Halogen-free product

Plugs available in straight and receptacles available in right angle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy