Hirose 52 Series Straight Cable FPC Connector, 20 Contact(s), 800 μm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£30.50

(exc. VAT)

£36.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.305£30.50
500 - 900£0.291£29.10
1000 +£0.236£23.60

*price indicative

RS Stock No.:
162-0841
Mfr. Part No.:
DF52-20P-0.8C
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

FPC Connector

Series

52

Pitch

800μm

Current

800mA, 1mA, 1.2mA

Number of Contacts

20

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Mount Type

Cable

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

100V ac, 100V ac

0.8 mm pitch, Small & Robust Wire to Board Connector

0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector

Rated up to 2.5 Amps MAX with AWG#28, 2 pos.

Robust design is tolerant of cable wiring.

High contact lance strength

Box shape crimp contact prevents deformation

Supports cables with jacket O/D 0.5 to 0.6 mm, AWG#32 to 28

Halogen-free product

Plugs available in straight and receptacles available in right angle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy