HARWIN, M22 2 mm Pitch Male Pin Backplane Connector, Straight Male, 16 Column, 4 Row, 120 Way
- RS Stock No.:
- 121-6934
- Mfr. Part No.:
- M22-6023042
- Brand:
- HARWIN
Subtotal (1 tube of 7 units)*
£28.091
(exc. VAT)
£33.712
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 42 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 7 + | £4.013 | £28.09 |
*price indicative
- RS Stock No.:
- 121-6934
- Mfr. Part No.:
- M22-6023042
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Backplane Connector Type | Male Pin | |
| Product Type | Backplane Connector | |
| Current | 1A | |
| Number of Contacts | 120 | |
| Number of Columns | 16 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Rows | 4 | |
| Housing Material | Nylon | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Backplane Connector Type Male Pin | ||
Product Type Backplane Connector | ||
Current 1A | ||
Number of Contacts 120 | ||
Number of Columns 16 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Rows 4 | ||
Housing Material Nylon | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series M22 | ||
- COO (Country of Origin):
- TW
PC/104 Plus Connectors and Headers
A range of bus connectors compatible with the PC104 industry standard for embedded pc applications, designed for stacking boards with a common bus. Supports PCI bus
Related links
- HARWIN Straight Male 4 Row, 120 Way
- TE Connectivity Vertical Male/Female 12 Row, 120 Way
- TE Connectivity Right Angle Male 15 Row, 120 Way
- TE Connectivity Vertical Male 12 Row, 120 Way
- TE Connectivity Vertical Male 15 Row, 120 Way
- Molex Vertical 12 Row, 120 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Vertical Female 12 Row, 120 Way
