Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header, 12 Contact(s), 6.35 mm Pitch, 1 Row,
- RS Stock No.:
- 941-522
- Mfr. Part No.:
- 1247577
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£628.85
(exc. VAT)
£754.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £628.85 | £12.577 |
*price indicative
- RS Stock No.:
- 941-522
- Mfr. Part No.:
- 1247577
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | COMBICON PC 4 | |
| Product Type | PCB Header | |
| Current | 24A | |
| Pitch | 6.35mm | |
| Housing Material | LCP | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Reflow Soldering | |
| Connector System | COMBICON | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN ISO 22479:2022-06 | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series COMBICON PC 4 | ||
Product Type PCB Header | ||
Current 24A | ||
Pitch 6.35mm | ||
Housing Material LCP | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Reflow Soldering | ||
Connector System COMBICON | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN ISO 22479:2022-06 | ||
Voltage 800V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header designed for secure and efficient electrical connections in various applications, ensuring reliable performance with high safety standards and easy installation.
Rated for a nominal current of 24 A and a rated voltage of 800 V
Constructed from WEEE/RoHS-compliant materials for environmental safety
Enables easy PCB replacement due to its plug-in module design
Features a zigzag pinning layout for optimised space utilisation
Related links
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
- Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header 6.35 mm Pitch
