Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row,

Subtotal (1 pack of 50 units)*

£106.95

(exc. VAT)

£128.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£106.95£2.139

*price indicative

RS Stock No.:
941-583
Mfr. Part No.:
1234268
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

COMBICON PC 4

Product Type

PCB Header

Pitch

6.35mm

Current

24A

Housing Material

LCP

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON

Mount Type

Reflow Soldering

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

70°C

Tail Pin Length

2.6mm

Contact Gender

Male

Standards/Approvals

EN ISO 22479:2022-06

Voltage

800V

COO (Country of Origin):
CN
The Phoenix Contact PCB header designed for optimal integration into automated SMT soldering processes, providing efficient connectivity in various electronic applications.

Nominal current of 24 A and rated voltage of 800 V ensure robust performance

Zigzag pinning layout facilitates secure connections and efficient space utilisation

Moisture Sensitive Level 1 guarantees reliability during storage and handling

Compliant with RoHS and WEEE standards, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy