Molex 68145 Series Right Angle PCB PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-251
Mfr. Part No.:
68145-2825
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

68145

Product Type

PCB Header

Current

5A

Pitch

2.5mm

Housing Material

Polyester

Number of Contacts

16

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-30°C

Termination Type

Through Hole

Tail Pin Length

4mm

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Voltage

13V dc

COO (Country of Origin):
KR
The Molex 2.50mm Pitch Wire-to-Board Header is an essential connector designed for reliable signal and power transmission in Compact spaces, featuring a right-angle orientation for efficient layout.

Offers up to 28 circuits for maximum connectivity

Constructed from Durable brass with a tin-plating for reliability

Compatible with a recommended PCB thickness of 1.60mm

Designed for a temperature range of -30° to +85°C

Facilitates through-hole termination for robust connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy