Molex 68145 Series Vertical Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 100 units)*

£185.67

(exc. VAT)

£222.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£185.67£1.857

*price indicative

RS Stock No.:
693-791
Mfr. Part No.:
68145-1225
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

68145

Pitch

2.5mm

Current

5A

Housing Material

Polyester

Number of Contacts

12

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.5mm

Minimum Operating Temperature

-30°C

Termination Type

Through Hole

Contact Gender

Male

Tail Pin Length

4mm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

13V

COO (Country of Origin):
KR
The Molex 2.50mm Pitch Wire-to-Board Header is engineered to facilitate efficient power and signal connectivity in various electronic applications. Its right-angle design accommodates 12 circuits, enabling reliable connections in space-constrained layouts. Constructed with high-quality brass and plated with tin, the connector ensures durability and longevity, making it suitable for demanding environments. The grey resin housing not only enhances its Visual appeal but also guarantees halogen-free and low-hazard properties. With a mating cycle durability of up to 50, this header is a dependable choice for robust performance in wire-to-board interconnections.

Designed for 2.50mm pitch applications, streamlining connectivity

Right-angle configuration optimises space in Compact designs

Durable construction with brass and tin plating enhances longevity

Supports a maximum current of 5.0A, ensuring efficient power transfer

Accommodates 12 circuits, providing versatile connectivity options

Halogen-free and low-hazard materials reflect a commitment to safety

Mating cycle durability of up to 50 guarantees reliable long-term use

Vertical orientation aids in efficient layout planning for PCB designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy