HARTING SEK Low-Profile Series Straight PCB Male Connector, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 741-372
- Mfr. Part No.:
- 09185345329
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£529.28
(exc. VAT)
£635.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £529.28 | £5.293 |
*price indicative
- RS Stock No.:
- 741-372
- Mfr. Part No.:
- 09185345329
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | SEK Low-Profile | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 34 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | PCB-to-Cable | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Row Pitch | 2.54mm | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 5.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 6.1mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series SEK Low-Profile | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 34 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System PCB-to-Cable | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Row Pitch 2.54mm | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 5.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 6.1mm | ||
- COO (Country of Origin):
- RO
The HARTING male connector is designed for PCB to cable and PCB to PCB applications, providing a reliable and Durable connection. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.
Features & Benefits
Male connector ensures compatibility with various systems
Press-in termination simplifies installation and reduces assembly time
Rated current of 1 A supports low-power applications
34 contacts provide ample connectivity for complex circuits
Straight orientation allows for straightforward integration into designs
Copper alloy contacts enhance conductivity and reliability
Noble metal over nickel plating improves corrosion resistance
Thermoplastic resin housing offers durability and thermal stability
Maximum operating temperature of 105 °C ensures performance in demanding environments
Compliant with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this male connector is 1 A.
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant and meets various safety standards.
Related links
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded


