HARTING SEK Standard Series Angled PCB Male Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 739-555
- Mfr. Part No.:
- 09185165901
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£324.82
(exc. VAT)
£389.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £324.82 | £3.248 |
*price indicative
- RS Stock No.:
- 739-555
- Mfr. Part No.:
- 09185165901
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | SEK Standard | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | PBT | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB-to-Cable | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 4.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 6.1mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series SEK Standard | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material PBT | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB-to-Cable | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 4.5mm | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 6.1mm | ||
Voltage 500V | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV MA STD ANG45 RLG 16P PLS4 is a male connector designed for PCB to cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.
Features & Benefits
Male connector provides a secure connection for PCB to cable applications
Wave soldering termination ensures robust and reliable assembly
Rated current of 1 A supports low-power applications
16 contacts enable versatile connectivity options
Angled orientation facilitates space-saving installations
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Thermoplastic resin (PBT) housing offers excellent thermal stability
Maximum operating temperature of 125 °C ensures performance in demanding environments
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
Can this connector be mated without tools?
Yes, the design allows for easy mating without the need for specialist tools.
Related links
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
