TE Connectivity Mounting Accessory for use with Connector
- RS Stock No.:
- 728-643
- Mfr. Part No.:
- 2395226-2
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 5500 units)*
£903.24
(exc. VAT)
£1,083.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £903.24 | £0.164 |
*price indicative
- RS Stock No.:
- 728-643
- Mfr. Part No.:
- 2395226-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Mounting Accessory | |
| Product Type | Bracket | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Series | 2395 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Mounting Accessory | ||
Product Type Bracket | ||
For Use With Connector | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals RoHS | ||
Series 2395 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector component for printed circuit board applications. This assembly is available in multiple position sizes including 20P, 30P, and 40P to accommodate various circuit requirements.
Available in natural and blue thermoplastic colour options
Designed for use with TPA part numbers 2395226 1 or 3
Related links
- TE Connectivity Mounting Accessory for use with Connector
- TE Connectivity Mounting Hardware for use with Rectangular Connector
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Male
- TE Connectivity, Champ Series Standoff Mounting Stud For Use With Connectors
- Conn 20P TPA, FLIP-N-LOK
- TE Connectivity Connector Kit for use with Connector
- TE Connectivity Latch for use with Connector
- TE Connectivity Housing for use with Connector
