TE Connectivity AMPMODU Series Right Angle Board Connector Assembly, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tray of 40 units)*

£177.86

(exc. VAT)

£213.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£177.86£4.447

*price indicative

RS Stock No.:
680-618
Mfr. Part No.:
87230-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

AMPMODU

Current

3A

Pitch

2.54mm

Number of Contacts

14

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Tail Pin Length

2.79mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

640μm

Standards/Approvals

UL

Voltage

750Vrms

COO (Country of Origin):
MX
The TE Connectivity PCB mount header designed for board-to-board connections with a 2.54 mm centreline pitch. The board-to-board configuration ensure efficient and space-saving connectivity. With a current rating of up to 3 A and gold plated mating area, this connector provides a reliable connection for signal circuits. It ensures secure mounting to the printed circuit board, and the connector designed for use in standard temperature environments.

Through hole solder termination

UL 94V 0 flame rating

Right angle orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy