TE Connectivity AMPMODU MOD 1 Series Top PCB Socket Contact, 1 Contact(s), 3.81 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 678-511
- Mfr. Part No.:
- 86448-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£1,617.64
(exc. VAT)
£1,941.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,617.64 | £0.324 |
*price indicative
- RS Stock No.:
- 678-511
- Mfr. Part No.:
- 86448-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD 1 | |
| Product Type | Socket Contact | |
| Pitch | 3.81mm | |
| Current | 5A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Top | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Wire | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Tail Pin Length | 2.85mm | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD 1 | ||
Product Type Socket Contact | ||
Pitch 3.81mm | ||
Current 5A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Top | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Wire | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type PCB | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Tail Pin Length 2.85mm | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- MX
The TE Connectivity socket contact is engineered for reliability in signal applications, delivering optimal performance in demanding environments. Constructed from phosphor bronze with a tin (Sn) plating, it withstands operating temperatures from -65 to 105 °C [-85 to 221 °F], ensuring versatility for various electronic designs. The product designed specifically for printed circuit board termination, integrating seamlessly into your assemblies while adhering to stringent compliance standards. With a current rating of up to 5 A, this socket contact is an excellent choice for those seeking durability and efficiency in electronic connectivity solutions.
High quality tin (Sn) plating enhances corrosion resistance and longevity
Compatible with AMPMODU MOD 1 ensuring versatility in connector systems
Optimised for easy PCB mounting contributing to efficient assembly processes
Designed to support standard PCB thickness of 1.57 mm facilitating compatibility with various board designs
Wave solder capable allowing for robust and reliable soldering processes
Low halogen content aligning with modern environmental compliance requirements
Packaging method includes reels facilitating high volume handling and ease of use
Straight contact orientation simplifies insertion and helps maintain consistent connections
Related links
- TE Connectivity AMPMODU MOD 1 Series Side PCB Socket Contact 7.62 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 10.16 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Receptacle 0.156 in Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
