TE Connectivity MTA156 Series Horizontal Through Hole Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 677-946
- Mfr. Part No.:
- 643130-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-946
- Mfr. Part No.:
- 643130-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA156 | |
| Product Type | Header | |
| Pitch | 3.96mm | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA156 | ||
Product Type Header | ||
Pitch 3.96mm | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Header Assembly is a 4-position wire-to-board connector designed for power and signal applications in industrial and commercial systems. It belongs to the MTA 156 series, which supports insulation displacement termination for fast, reliable assembly without stripping wires. With a 3.96 mm pitch and through-hole mounting, it ensures strong mechanical retention and consistent electrical performance.
Contact base material is copper alloy
Operating temperature range is minus 55 °C to 105 °C
Mating connector locking mechanism is polarization
Related links
- TE Connectivity MTA156 Series Straight Through Hole Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA156 Series Right Angle PCB Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Samtec FWJ Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK Plus Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
