TE Connectivity 7-2293382 Series Vertical Cable Connector Assembly, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 500 units)*

£182.52

(exc. VAT)

£219.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£182.52£0.365

*price indicative

RS Stock No.:
677-826
Mfr. Part No.:
7-2293382-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

7-2293382

Pitch

5mm

Current

16A

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Cable

Contact Material

Brass

Contact Plating

Tin

Termination Type

IDC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

50V

COO (Country of Origin):
IT
The TE Connectivity 3-position plug connector assembly is a wire-to-board Interface designed for power and signal transmission using insulation displacement (IDC) technology. With a 5 mm centerline pitch and single-row configuration, it supports robust and efficient connections in wire and cable applications. Ideal for quick termination without stripping wires, this connector ensures reliable performance in industrial and commercial systems.

Connector system wire-to-board

Number of positions 3

Termination method insulation displacement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy