TE Connectivity MULTI-BEAM XL Series Vertical Board Connector Assembly, 2 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-570
- Mfr. Part No.:
- 6600393-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 42 units)*
£247.78
(exc. VAT)
£297.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £247.78 | £5.90 |
*price indicative
- RS Stock No.:
- 677-570
- Mfr. Part No.:
- 6600393-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MULTI-BEAM XL | |
| Pitch | 7.62mm | |
| Current | 42A | |
| Number of Contacts | 2 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.19mm | |
| Tail Pin Length | 4.19mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MULTI-BEAM XL | ||
Pitch 7.62mm | ||
Current 42A | ||
Number of Contacts 2 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.19mm | ||
Tail Pin Length 4.19mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical board-to-board connector designed for power transmission in Compact electronic systems. It features a fully shrouded black housing for secure mating and alignment, with gold-plated contacts for enhanced conductivity. The 7.62 mm centerline spacing supports high-current applications, and the press-fit termination enables solderless assembly for efficient production.
Number of positions 2
Mounting orientation vertical
Centerline spacing 7.62 mm
Housing style fully shrouded
Contact plating material gold
Related links
- TE Connectivity MULTI-BEAM XL Series Vertical Board Connector Assembly 6.35 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XL Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XL Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi Beam Series Vertical Board Connector Assembly 1 Row, 2.54 mm Pitch Through Hole
