TE Connectivity MTA 156 Series Straight Through Hole Header, 4 Contact(s), 156 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-549
- Mfr. Part No.:
- 641120-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£207.62
(exc. VAT)
£249.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £207.62 | £0.83 |
*price indicative
- RS Stock No.:
- 677-549
- Mfr. Part No.:
- 641120-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA 156 | |
| Product Type | Header | |
| Pitch | 156μm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA 156 | ||
Product Type Header | ||
Pitch 156μm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Header Assembly is a 4-position wire-to-board connector designed for power and signal transmission in industrial and commercial systems. It features flat-style tin-plated contacts with 15 microinches of gold (Au) over nickel for enhanced conductivity and durability. This header is part of the MTA 156 series, known for its robust performance in high-current applications.
4-position configuration for Compact power and signal connections
Flat-style contacts with 15μin gold plating for reliable electrical performance
Compatible with MTA 156 series receptacles for standardized integration
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Board PCB Header 0.156 in Pitch, 1 Row
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch, 1
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
