TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 9 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 80 units)*

£210.38

(exc. VAT)

£252.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£210.38£2.63

*price indicative

RS Stock No.:
677-250
Mfr. Part No.:
829264-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

Connector Assembly

Pitch

2.54mm

Current

3A

Number of Contacts

9

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Female

Tail Pin Length

3.05mm

Mating Pin Length

640μm

Standards/Approvals

UL 94V-0

COO (Country of Origin):
DE
The TE Connectivity PCB Mount Receptacle designed for vertical, board to board applications, facilitating seamless connections in electronic circuits. This 9 position receptacle boasts a 2.54 mm [.1 in] centreline spacing, offering a reliable Interface enhanced by gold flash over palladium nickel plating. Its robust construction ensures a dependable connection while maintaining high performance across a variety of applications. Suitable for printed circuit boards, this receptacle not only meets stringent industry standards but also provides flexibility for various configurations, making it an essential component for modern electronic assemblies.

Robust PCB connector type ensures secure and stable mounting

9 positions with a parallel board-to-board configuration for versatile connectivity

Utilises gold flash over palladium nickel for enhanced durability and conductivity

Standard connector profile supports ease of installation in Compact spaces

Operating temperature range of -65 to 125 °C ensures reliable performance under extreme conditions

Constructed from polyester GF housing material for superior strength and thermal stability

Closed entry housing design protects against potential contact damage

Compatible with AMPMODU HV-100/HV-190 series expanding application potential

Wave solder capable to 265 °C allows for efficient manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy