Molex 503548 Series Vertical Surface PCB Header, 400 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 3000 units)*

£799.41

(exc. VAT)

£959.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£799.41£0.266

*price indicative

RS Stock No.:
520-770
Distrelec Article No.:
304-56-492
Mfr. Part No.:
503548-1820
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

503548

Product Type

PCB Header

Pitch

400μm

Current

300mA

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Termination Type

Surface Mount

Row Pitch

400μm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
JP
The Molex Board-to-Board Receptacle is a Compact connector designed for high-density PCB applications. With a 0.40mm pitch, it supports precise and efficient electrical connections in tight spaces. Its dual-row and vertical configuration make it suitable for vertical stacking in Advanced electronic assemblies.

RoHS compliant

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy