Molex 503548 Series Vertical Surface Mount Connector, 14 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 7000 units)*

£4,969.67

(exc. VAT)

£5,963.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£4,969.67£0.71

*price indicative

RS Stock No.:
814-964
Mfr. Part No.:
503548-1422
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Series

503548

Current

300mA

Pitch

400μm

Number of Contacts

14

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

400μm

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

REACH SVHC

Voltage

50V ac

COO (Country of Origin):
JP
The Molex board-to-board receptacle is designed for high retention force applications, featuring a Compact 0.40mm pitch. This product ensures reliable connections with optimal performance across various circuits.

Active status ensures product availability for immediate deployment

Supports a maximum current of 0.3A and voltage of 50V AC/DC

Constructed with Durable copper alloy and gold plating for enhanced conductivity

Offers a Compact 0.70mm mated height and 2.60mm mated width

Accommodates up to 14 loaded circuits and maintains durability for 30 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy