TE Connectivity Universal MATE-N-LOK Series Header, 4 Contact(s)
- RS Stock No.:
- 510-159
- Distrelec Article No.:
- 304-55-679
- Mfr. Part No.:
- 350792-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£155.27
(exc. VAT)
£186.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.27 | £1.294 |
*price indicative
- RS Stock No.:
- 510-159
- Distrelec Article No.:
- 304-55-679
- Mfr. Part No.:
- 350792-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | Universal MATE-N-LOK | |
| Number of Contacts | 4 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series Universal MATE-N-LOK | ||
Number of Contacts 4 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity Versatile header assembly features a compact design that makes it ideal for space-constrained projects while ensuring optimal connectivity and performance. Crafted with high-quality materials, it is constructed to withstand operational demands, all while providing compliance with various environmental directives. The header assembly is suitable for diverse applications across sectors, ensuring flexibility and reliability at every touchpoint. With a focus on user safety and ease of handling, this product is an essential addition for those seeking durability and regulatory compliance in their electrical connections.
Compact design optimises space in various applications
High-quality materials ensure long-lasting performance
Designed to meet compliance with EU RoHS and ELV directives
Low halogen content enhances safety and environmental sustainability
Versatile applications across multiple industries
Recyclable where possible, contributing to eco-friendly practices
Backed by TE Connectivitys commitment to quality and innovation
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Header, 4 Contact(s)
- TE Connectivity Universal MATE-N-LOK Series Horizontal Panel PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Horizontal Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
