TE Connectivity 1-144546-0 Series PCB Header, 3 Contact(s)
- RS Stock No.:
- 508-910
- Distrelec Article No.:
- 304-62-835
- Mfr. Part No.:
- 1-144546-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£195.74
(exc. VAT)
£234.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £195.74 | £1.305 |
*price indicative
- RS Stock No.:
- 508-910
- Distrelec Article No.:
- 304-62-835
- Mfr. Part No.:
- 1-144546-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-144546-0 | |
| Number of Contacts | 3 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-144546-0 | ||
Number of Contacts 3 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- FR
The TE Connectivity Highly efficient 3 POS HSG SEALING MK IV embodies cutting-edge design to suit modern connectivity demands. Engineered for robustness, this connector ensures reliable performance even in challenging environments. Its superior sealing capabilities protect against moisture and contaminants, making it an ideal choice for various applications. The innovative construction guarantees mechanical stability, enhancing the longevity of connections. With a focus on compliance and environmentally friendly materials, this product instills confidence in users while addressing stringent regulatory requirements. Perfect for both industrial and commercial scenarios, it combines versatility with high-quality engineering, promising performance that stands the test of time.
Designed to provide exceptional durability in high-stress applications
Utilises low halogen materials for reduced environmental impact
Facilitates quick and easy installation without the need for complex tools
Meets EU RoHS and ELV directives for stringent compliance standards
Supports a range of connectivity solutions across diverse sectors
Related links
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity 1734709 Series Right Angle Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity Buchanan Series PCB Header 3.81 mm Pitch, 1 Row
- TE Connectivity 2-1036 Series PCB Header 0.1 in Pitch, Shrouded
- TE Connectivity Dynamic 3000 Series PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series PCB Header 3 mm Pitch Shrouded
