TE Connectivity 176394-2 Series Right Angle Through Hole PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 508-867
- Distrelec Article No.:
- 304-50-365
- Mfr. Part No.:
- 176394-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£190.29
(exc. VAT)
£228.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.29 | £0.476 |
*price indicative
- RS Stock No.:
- 508-867
- Distrelec Article No.:
- 304-50-365
- Mfr. Part No.:
- 176394-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 176394-2 | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4.2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 176394-2 | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4.2mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable mount connector is designed for seamless integration into your PCB applications. With a right-angle orientation, it optimises space while ensuring reliable connections in wire-to-board setups. The partially shrouded design enhances protection and facilitates easier mating with its mating retention features. Engineered to support up to 4 A of current, this connector guarantees robust performance across various applications, making it ideal for signal transmission and power distribution. Its precision-engineered construction utilises high-quality materials, including gold plating, which enhances conductivity and durability. This connector is compatible with standard PCB thicknesses and is suitable for use in demanding temperature ranges. Whether you're developing new devices or upgrading existing installations, this connector ensures a secure, lasting connection.
Right-angle PCB mount orientation saves space and simplifies layout
Partially shrouded header type enhances usability and protection
Designed for wire-to-board connections ensuring versatility in applications
Inline contact layout optimises signal integrity and ease of assembly
Polarised locking mechanism improves mating reliability during operation
Constructed from durable nylon housing for long-lasting performance
Compatible with wave solder processes, streamlining manufacturing
Low halogen construction meets environmental compliance standards
Operates effectively within an extensive temperature range for diverse applications
Related links
- RS PRO Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- RS PRO Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2-640497-2 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 35363 Series Right Angle Right Angle 2 Contact(s) 1 Row, Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
