Molex 5569 Series Right Angle Through Hole PCB Header, 16 Contact(s), 3.96 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-577
- Distrelec Article No.:
- 304-62-252
- Mfr. Part No.:
- 50-36-1827
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-577
- Distrelec Article No.:
- 304-62-252
- Mfr. Part No.:
- 50-36-1827
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5569 | |
| Pitch | 3.96mm | |
| Current | 13A | |
| Number of Contacts | 16 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Matt Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, EU RoHS, IEC 61249-2-21, REACH SVHC, UL E29179 | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5569 | ||
Pitch 3.96mm | ||
Current 13A | ||
Number of Contacts 16 | ||
Housing Material Polyamide 66 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Matt Tin | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, EU RoHS, IEC 61249-2-21, REACH SVHC, UL E29179 | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header offers a reliable connection solution for various power and wire-to-board applications. Designed with dual rows and a right-angle orientation, this header facilitates efficient routing in Compact spaces, ensuring a secure fit when mated with compatible receptacles. Its robust construction, featuring nylon 6/6 with a low-halogen status, promises durability and compliance with stringent environmental regulations. With a maximum current rating of 13A per circuit, it caters to demanding electrical requirements while maintaining exceptional performance across various operating temperatures. The innovative design includes snap-in plastic pegs for enhanced PCB locking, providing added stability during mating cycles, making it Ideal for applications where reliability is paramount.
Constructed from high-quality nylon for enhanced durability
Offers a Compact design suitable for space-constrained applications
Equipped with snap-in pegs to secure placement on PCBs
Compatible with a variety of Mini-Fit receptacles for versatile integration
Supports a significant current load, catering to high-power applications
Related links
- Molex 5569 Series Right Angle Through Hole Connector 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Connector 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Press Fit PCB Header 2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
