Molex 5569 Series Vertical Press Fit PCB Header, 144 Contact(s), 2 mm Pitch, 16 Row, Shrouded
- RS Stock No.:
- 507-579
- Distrelec Article No.:
- 304-57-582
- Mfr. Part No.:
- 73644-1016
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-579
- Distrelec Article No.:
- 304-57-582
- Mfr. Part No.:
- 73644-1016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5569 | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 144 | |
| Number of Rows | 16 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Press Fit | |
| Contact Plating | Gold | |
| Contact Material | Stainless Steel | |
| Termination Type | Pin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Mating Pin Length | 5mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5569 | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 144 | ||
Number of Rows 16 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Press Fit | ||
Contact Plating Gold | ||
Contact Material Stainless Steel | ||
Termination Type Pin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Mating Pin Length 5mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex high-density connector serves as a reliable solution for various backplane applications. Designed for exceptional performance, it offers a unique combination of compactness and versatility, ensuring seamless integration into systems where space is at a premium. Engineered with precision, the connector's configuration allows for easy mating and enhanced durability, accommodating up to 144 circuits. The vertical orientation and standard press-fit capability make it an Ideal choice for demanding environments, providing robust connections where reliability is crucial. With compliance to international standards, this connector is geared towards ensuring both operational excellence and environmental safety when used in critical electronic systems.
Offers a robust mating solution, enhancing connection reliability in Compact spaces
Engineered for a maximum data rate of 1--0 Gbps, facilitating high-speed data transmission
Constructed with Durable materials to withstand rigorous mating cycles, ensuring long-lasting performance
Supports a wide temperature range from -55°C to +105°C, making it suitable for various operating conditions
Features lead-free plating, aligning with modern environmental standards for sustainability
Incorporates an efficient through-hole compliant pin termination style for easy PCB integration
Backed by multiple industry compliance documents, ensuring adherence to safety and quality regulations
Related links
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity 22276 Series Vertical Through Hole PCB Header 750 μm Pitch Shrouded
- Molex 204313 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 204316 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 5569 Series Right Angle Through Hole Connector 4.20 mm Pitch Shrouded
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 750 μm Pitch Press Fit
- Molex 227006 Series Vertical Press Fit PCB Header 1 Row, Unshrouded
- Molex 203263 Series Vertical Press Fit PCB Header 1 Row, Unshrouded
