Molex 5566 Series Straight Through Hole PCB Header, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-556
- Distrelec Article No.:
- 304-62-195
- Mfr. Part No.:
- 39-29-9124
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-556
- Distrelec Article No.:
- 304-62-195
- Mfr. Part No.:
- 39-29-9124
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | CSA LR19980, IEC 61249-2-21, IEC-62474, UL E29179 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Pitch 4.2mm | ||
Current 9A | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals CSA LR19980, IEC 61249-2-21, IEC-62474, UL E29179 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header is a versatile connection solution designed for optimal performance in demanding applications. With its dual-row configuration and a pitch of 4.20mm, this header accommodates a robust 12 circuits while ensuring reliability through innovative design features. Its snap-in plastic peg PCB lock provides added stability during operation, while the natural resin colour integrates seamlessly into various environments. Constructed to meet industry standards, this product is particularly suited for power and wire-to-board applications, making it a favourite among engineers and manufacturers seeking efficiency and durability in their designs. The Mini-Fit Jr. series embraces Advanced technology, ensuring compliance with environmental regulations such as EU RoHS, making it an ethical choice for a sustainable future.
Dual row configuration supports 12 circuits for efficient connections
Built in snap in plastic peg PCB lock enhances stability in mounting
Compatible with Mini Fit female terminals for flexible design options
Natural resin material provides a discreet aesthetic suitable for any application
Designed for power and wire to board connections to ensure versatility
Durability rating of 30 mating cycles ensures long lasting performance
Approved by CSA and UL standards guaranteeing safety and reliability
Eco friendly design fully compliant with relevant environmental regulations
Related links
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
