Molex 5569 Series Right Angle Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-409
- Distrelec Article No.:
- 304-56-151
- Mfr. Part No.:
- 26-01-3115
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-409
- Distrelec Article No.:
- 304-56-151
- Mfr. Part No.:
- 26-01-3115
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5569 | |
| Pitch | 4.2mm | |
| Current | 13A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide Polyamide 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | chemSHERPA (xml), CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5569 | ||
Pitch 4.2mm | ||
Current 13A | ||
Number of Contacts 4 | ||
Housing Material Polyamide Polyamide 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals chemSHERPA (xml), CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header, part of the 5569 series, is designed for seamless integration into diverse electronic applications. With a dual-row configuration and right-angle orientation, this header offers versatility for space-constrained designs while ensuring robust connectivity. The quality construction features a Durable nylon resin, paired with selective gold plating, which promotes excellent conductivity in demanding environments. Engineered to support wire-to-board applications, this product is Ideal for power connections, providing reliability and performance for modern electrical systems. Whether for commercial or industrial uses, this component is crafted to meet rigorous industry standards, ensuring that it remains a trusted choice for engineers and designers alike. Its thoughtful design includes features that prevent accidental disconnection, making it a safe option for various applications.
Built to withstand demanding electrical environments
Designed for a secure fit with self-locking features
Optimized for ease of integration into existing systems
Durability guaranteed through rigorous testing processes
Compatible with a range of receptacles for flexibility in design
Related links
- Molex 5569 Series Right Angle Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
