Molex 2695 Series Right Angle Through Hole PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-397
- Distrelec Article No.:
- 304-53-219
- Mfr. Part No.:
- 22-05-3111
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-397
- Distrelec Article No.:
- 304-53-219
- Mfr. Part No.:
- 22-05-3111
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 2695 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.58mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 2695 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.58mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 50V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Solid Header, Right-Angle design, is engineered for seamless connectivity in electronic applications, featuring precision construction that ensures reliability. This component is Ideal for use in PCB headers and receptacles, providing a robust and efficient solution for circuit management with its friction lock mechanism and 11 circuits. Its tin plating enhances durability and conductivity, making it suitable for demanding environments. Incorporating the latest in design standards, this part is not only compliant with EU RoHS directives but also supports low-halogen materials, reflecting a commitment to environmental responsibility. The KK 254 model excels in versatility and is designed to accommodate various PCB thicknesses, thus catering to a wide range of applications, ensuring optimal performance in any assembly layout.
Right-Angle orientation allows for Compact installations
Friction lock technology ensures a secure connection
Supports a wide temperature range for diverse applications
Constructed with low-halogen materials for environmental compliance
Features a Durable plastic housing for long-lasting performance
Related links
- Molex 2695 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 2695 Series PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 5045 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 42377 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 6410 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 22-05 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Unshrouded
