Molex 2695 Series PCB PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 2000 units)*

£215.66

(exc. VAT)

£258.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£215.66£0.108

*price indicative

RS Stock No.:
476-451
Distrelec Article No.:
304-56-124
Mfr. Part No.:
22-01-2051
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

2695

Product Type

PCB Header

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

5

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Termination Type

Crimp

Row Pitch

2.54mm

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex KK 254 Crimp Housing is engineered to provide reliable and efficient connections in a variety of applications. With a Compact design accommodating up to 5 circuits, this connector housing merges functionality and versatility, making it suitable for both signal and wire-to-board applications. Its natural resin color and robust nylon construction ensure durability and resilience, while the innovative design features of the 2695 series facilitate seamless integration into existing systems. Ideal for use in environments demanding high performance, the KK 254 also meets critical compliance standards, reinforcing its role as a dependable solution for connection needs.

Features a maximum of five circuits for versatile connectivity

Compatible with various headers, allowing for extensive applications

Constructed from nylon for enhanced durability and performance

Boasts a natural color that suits a wide range of aesthetic requirements

Designed with a flammability rating of 94V-0 for improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy