Molex 2695 Series Right Angle Through Hole PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-395
- Distrelec Article No.:
- 304-56-123
- Mfr. Part No.:
- 22-01-2021
- Brand:
- Molex
Subtotal (1 pack of 3000 units)*
£229.69
(exc. VAT)
£275.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £229.69 | £0.077 |
*price indicative
- RS Stock No.:
- 507-395
- Distrelec Article No.:
- 304-56-123
- Mfr. Part No.:
- 22-01-2021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 2695 | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 2695 | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.54mm | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex KK 254 Crimp Housing sets a new standard in reliability and efficiency for connector systems. Designed for optimal performance, it seamlessly accommodates two circuits in a natural (white) resin finish, making it a versatile choice for various applications. The Compact design, part of the 2695 series, enhances usability in space-constrained environments. Engineered for signal and wire-to-board applications, this housing provides robust protection and stability. With compliance to EU RoHS and Low-Halogen standards, it ensures environmental responsibility without compromising on quality. This connector is Ideal for professionals seeking Durable and secure solutions.
Active status for reliable use in ongoing projects
Nylon resin material offers excellent durability
94V-0 flammability rating ensures enhanced safety
Compatible with a wide range of mating parts for flexibility
Lightweight design optimizes transport and installation
Related links
- Molex 2695 Series PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 2.54 mm Pitch 1 Row Straight
- Molex 2695 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 4.2 mm Pitch 2 Row Straight
- Molex 22-10 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
