TE Connectivity SLP Series Board PCB Header, 2 Contact(s), 0.8 mm Pitch, 1 Row

Subtotal (1 reel of 4000 units)*

£2,246.46

(exc. VAT)

£2,695.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,246.46£0.562

*price indicative

RS Stock No.:
504-769
Distrelec Article No.:
304-51-659
Mfr. Part No.:
1981813-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

SLP

Pitch

0.8mm

Current

0.5A

Number of Contacts

2

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

0.8mm

Minimum Operating Temperature

-25°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Voltage

30 V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is the ideal solution for your wire-to-board connection needs. Designed for precision and reliability, it features a compact form factor with an .8 mm centreline, making it an essential component for space-constrained applications. The receptacle supports two positions, ensuring optimal versatility in design configurations. Built with a black LCP housing, this connector is engineered to endure the rigours of varying operational environments, offering a reliable signal transmission. Gold-plated contact mating areas enhance conductivity and ensure longevity, catering to high-performance requirements. Whether you are working on industrial or consumer electronics, this surface-mount connector promises ease of integration with a straightforward assembly process, enabling a seamless workflow in PCB design and manufacturing.

Dual-position design facilitates efficient circuit layout

Surface mount technology enhances PCB assembly efficiency

Robust operating temperature range supports diverse applications

Low profile design optimises space usage in compact systems

High-quality phosphor bronze contact base ensures reliable conductivity

Gold plating on contacts prevents corrosion and improves longevity

Polarisation features simplify mating and ensure correct alignment

Compliant with key industry standards for enhanced safety

Related links