TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 10 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
501-226
Mfr. Part No.:
1-770858-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MATE-N-LOK

Product Type

PCB Header

Current

9.5A

Pitch

4.14mm

Number of Contacts

10

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

4.14mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.69mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UL

Voltage

600V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is the cornerstone of reliable wire-to-board connections, designed specifically for applications that demand high performance and durability. Offering a vertical orientation and fully shrouded design, it accommodates 10 positions arranged in a compact 4.14 mm centreline. The robust nylon housing provides excellent structural integrity while ensuring secure retention within the PCB. Predominantly used in power applications, this component is engineered for seamless integration into modern electronic systems, allowing users to swiftly connect and disconnect without compromising reliability. With a maximum operating voltage of 600 VDC, it is perfect for various demanding conditions, making this header an ideal choice for any technician or engineer looking for consistent performance in their designs.

Engineered with fully shrouded contacts for enhanced safety and transmission efficiency

Crafted for optimal performance in a wide temperature range, from -55 to 105 °C

Designed to allow easy installation with through-hole soldering, ensuring robust connections

Offers a boardlock as part of its retention mechanism to guarantee stability during operation

Utilises a matte finish on plating to reduce potential glare and improve visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy