Molex 501953 Series Vertical Surface PCB Header, 4 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-172
- Distrelec Article No.:
- 304-62-276
- Mfr. Part No.:
- 501953-0407
- Brand:
- Molex
Subtotal (1 reel of 1300 units)*
£718.73
(exc. VAT)
£862.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £718.73 | £0.553 |
*price indicative
- RS Stock No.:
- 482-172
- Distrelec Article No.:
- 304-62-276
- Mfr. Part No.:
- 501953-0407
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 501953 | |
| Pitch | 1mm | |
| Current | 1.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 501953 | ||
Pitch 1mm | ||
Current 1.5A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 100Vrms | ||
- COO (Country of Origin):
- JP
The Molex pico-clasp PCB header represents an Advanced solution for connecting components within electronic devices. Designed with a 1.00mm pitch, this single-row, right-angle header facilitates easy integration and ensures a stable connection. Its innovative design includes an outer positive lock feature that securely holds the contact in place while maintaining a low profile Ideal for Compact designs. Manufactured with high-quality materials, including phosphor bronze for durability, this product is engineered to withstand the rigours of operation while ensuring longevity. It supports a wide range of applications, from signal transmission to wire-to-board interfacing, making it a versatile choice for various electronic assemblies. With compliance to international safety standards, this header not only ensures effective performance but also aligns with environmental regulations, promoting sustainable production practices.
Facilitates reliable connections with its robust outer positive lock
Designed for versatility across multiple applications and industries
Supports a significant voltage capacity for enhanced functionality
Manufactured to withstand extensive mating cycles, ensuring long-term usability
Complies with leading environmental standards, promoting eco-friendly practices
Compatible with a variety of receptacles, extending its usability
Features a Compact design suitable for space-constrained environments
Enhances operational efficiency with a maximum current capacity
Related links
- Molex 501953 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501953 Series Board PCB Header Shrouded
- Molex 501953 Series Right Angle Board PCB Header 1 mm Pitch, 1 Row
- Molex 501940 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
