TE Connectivity EI Series Horizontal Board PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-720
- Distrelec Article No.:
- 304-50-291
- Mfr. Part No.:
- 171826-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£233.18
(exc. VAT)
£279.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £233.18 | £0.466 |
*price indicative
- RS Stock No.:
- 480-720
- Distrelec Article No.:
- 304-50-291
- Mfr. Part No.:
- 171826-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | EI | |
| Current | 5A | |
| Pitch | 5mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 95°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 7.5mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series EI | ||
Current 5A | ||
Pitch 5mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 95°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 7.5mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header distinguishes itself with a sophisticated horizontal design tailored for wire-to-board connectivity. Engineered for precision and reliability, this connector is ideal for applications requiring a compact, robust solution for signal transmission. Its partially shrouded configuration ensures excellent mating stability while the tin-plated surface guarantees enhanced conductivity. The 3-position header supports a 5 mm centreline, making it a versatile choice for various PCB configurations. Moreover, the low-profile design allows for seamless integration into space-constrained environments, enhancing its usability across a myriad of electronic applications. The product is crafted to withstand an operational voltage of up to 250 VDC, and its durable nylon housing provides reliable performance in demanding conditions, promoting longevity and operational efficiency.
Designed for seamless integration into various PCB layouts
Partially shrouded design enhances alignment during mating
Low-profile configuration optimises space while maintaining performance
Robust thermal and mechanical characteristics support challenging environments
Specially crafted to handle a maximum current rating of 5 A
Constructed with high-quality materials for enhanced durability
Efficient mating retention type ensures stability in application
Compliant with industry standards for safety and reliability
Related links
- TE Connectivity EI Series Horizontal PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 171 Series Horizontal Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 171826 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
